Phoenix Contact 1406115 technical specifications.
| Approvals | IEC |
| Conductor Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.