Phoenix Contact 1406117 technical specifications.
| Color | Blue |
| Connector Type A | Circular |
| Connector Type B | RJ45 |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.