Ethernet cable assembly featuring an M12 circular connector with 8 positions and 8 contacts. Constructed with copper conductors and gold-plated contacts for reliable signal transmission. This 2-meter assembly is UL approved and RoHS compliant, ensuring quality and safety.
Phoenix Contact 1406120 technical specifications.
| Approvals | UL |
| Conductor Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 4.232875oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.