
This M12 receptacle connector features 4 gold plated contacts and a shielded design for secure connections. It is rated for IP65 and is waterproof, making it suitable for harsh environments. The connector is made of copper and has a blue color. It is available in a free hanging mount configuration and is compliant with UL and IEC approvals.
Phoenix Contact 1406124 technical specifications.
| Approvals | UL, IEC |
| Color | Blue |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.035274oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
