
Phoenix Contact 1406128 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 2m |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
