Phoenix Contact 1406144 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.213lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.