Phoenix Contact 1406149 technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 4.815601oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.