Phoenix Contact 1406291 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 8.465751oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.