Phoenix Contact 1406370 technical specifications.
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Insulation Material | PA |
| Length | 132.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Ratings | IP68 |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.