Phoenix Contact 1406397 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.