
Phoenix Contact 1406410 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.