Phoenix Contact 1406499 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PP |
| Length | 0.6m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.