Phoenix Contact 1406519 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Female to Male |
| Mount | Cable |
| Shielding | Shielded |
| Weight | 7.83858oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.