Phoenix Contact 1406551 technical specifications.
| Color | Blue |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 7.83858oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1406551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.