Phoenix Contact 1406632 technical specifications.
| Color | Blue |
| Connector Type A | M12, Circular |
| Connector Type B | M12 |
| Contact Material | Bronze |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 2m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.