Phoenix Contact 1407305 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resistance | -28R |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.