Phoenix Contact 1407345 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.