1-meter, 4-conductor Ethernet cable assembly featuring M8 circular connectors on both ends. Connectors are male to male, with gold-plated contacts for reliable signal transmission. Rated for 4A current and 30V voltage, the cable utilizes 22AWG wire with a durable PVC jacket in green. This RoHS compliant assembly is designed for general-purpose applications.
Phoenix Contact 1407348 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.