Phoenix Contact 1407356 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 2.469177oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.