Phoenix Contact 1407361 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 2m |
| Material | Brass |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.