Phoenix Contact 1407392 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Female to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.