
Phoenix Contact 1407408 technical specifications.
| Color | Silver |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CUC-V04 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 0.035274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1407408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
