Phoenix Contact 1407411 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.