
Phoenix Contact 1407413 technical specifications.
| Color | Clear, Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.410958oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1407413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.