Phoenix Contact 1407434 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Receptacle, M12, Plug |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.