Phoenix Contact 1407436 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Voltage Rating | 30V |
| Weight | 9.876709oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.