Shielded, blue, 2-meter Cat 6a cable assembly featuring M12 circular connector on one end and RJ-45 connector on the other. This round wire assembly utilizes 26 AWG conductors and offers male-to-male connectivity with 8 positions at both ends. Designed for robust industrial environments, it provides reliable data transmission.
Phoenix Contact 1407472 technical specifications.
| Color | Blue |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.