Shielded, 10-meter Cat 6a cable assembly featuring M12 circular male to RJ45 male connectors. This blue, PUR jacketed assembly utilizes 26AWG, 8-conductor round wire, supporting a 48V voltage rating and 500mA current rating. Designed for general specialized applications, it offers robust connectivity for industrial environments.
Phoenix Contact 1407474 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | RJ45 |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 48V |
| Weight | 1.014lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.