Phoenix Contact 1407491 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Power, M12, Plug |
| Connector Type B | Receptacle, Power, M12, Plug |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.