Phoenix Contact 1407506 technical specifications.
| Color | Black |
| Connector Type A | Plug, Power, M12 |
| Connector Type B | Wire Leads |
| Gender | Female |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.