Phoenix Contact 1407646 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 1.201inch |
| Housing Color | Black |
| Length | 4.488inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP65 |
| Series | HEAVYCON® EVO |
| Termination | Screw |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.