Phoenix Contact 1407651 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 3.307inch |
| Housing Color | Black |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Series | HEAVYCON® EVO |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.