Phoenix Contact 1407669 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Number of Positions | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.