Phoenix Contact 1407672 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.