Phoenix Contact 1407807 technical specifications.
| Color | Grey |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 10m |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 1.102lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.