Phoenix Contact 1407819 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| Weight | 9.17123oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.