Phoenix Contact 1407848 technical specifications.
| Connector Type A | M12 |
| Current Rating | 2A |
| Length | 5m |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 8.839655oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.