Phoenix Contact 1407877 technical specifications.
| Color | Blue |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.