Phoenix Contact 1408355 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 0.807inch |
| Length | 1.823inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Width | 1.134inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.