Phoenix Contact 1408504 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ED, CK 4.0-ED |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.