Phoenix Contact 1408520 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Height | 57.9mm |
| Length | 21.8mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Weight | 1.410958oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.