
Phoenix Contact 1408559 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 22.4mm |
| Length | 54mm |
| Material | Plastic |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Weight | 0.705479oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.