Phoenix Contact 1408562 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.