Conn HEAVYCON Insert SKT 7Power/1Ground POS Crimp ST Cable Mount
Phoenix Contact 1408588 technical specifications.
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.