Phoenix Contact 1408661 technical specifications.
| Cable Type | Ethernet |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | M12 Circular |
| Gender | PL-F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1408661 to view detailed technical specifications.
No datasheet is available for this part.