
Shielded, round cable assembly featuring 4 contacts and a 50V voltage rating. This blue assembly supports a 1A current rating and measures 500mm in length. It is UL approved and RoHS compliant, supplied in bulk packaging.
Phoenix Contact 1408733 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 1A |
| Length | 500mm |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Weight | 1.657876oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.