Phoenix Contact 1408736 technical specifications.
| Approvals | IEC |
| Conductor Material | Copper |
| Current Rating | 4A |
| Length | 5m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.