
Phoenix Contact 1408737 technical specifications.
| Height | 2.677inch |
| Length | 4.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.