
Phoenix Contact 1408739 technical specifications.
| Approvals | UL |
| Conductor Material | Copper |
| Current Rating | 4A |
| Length | 500mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.