Phoenix Contact 1408745 technical specifications.
| Approvals | IEC |
| Color | Blue |
| Conductor Material | Copper |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 2A |
| Length | 5m |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 7.760272oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.